
NRF7002-QFAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF7002-QFAA-RTR-ND - Tape & Reel (TR) 4823-NRF7002-QFAA-RCT-ND - Cut Tape (CT) 4823-NRF7002-QFAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF7002-QFAA-R |
Description | IC RF TXRX WIFI 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11a/b/g/-c/ax, Bluetooth, GPS 2.4GHz, 5GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF7002-QFAA-R Models |
Category | Modulation 64QAM |
Mfr | Frequency |
Series | Data Rate (Max) 86Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces SPI |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Type TxRx Only | Supplier Device Package 48-QFN (6x6) |
RF Family/Standard WiFi | Base Product Number |
Protocol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 84,41200 Kč | 844,12 Kč |
| 25 | 79,81760 Kč | 1 995,44 Kč |
| 100 | 73,50980 Kč | 7 350,98 Kč |
| 250 | 69,72680 Kč | 17 431,70 Kč |
| 500 | 67,05544 Kč | 33 527,72 Kč |
| 1 000 | 64,53798 Kč | 64 537,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,11491 Kč | 171 344,73 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |


















