
NRF54L10-QFAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF54L10-QFAA-RTR-ND - Tape & Reel (TR) 4823-NRF54L10-QFAA-RCT-ND - Cut Tape (CT) 4823-NRF54L10-QFAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF54L10-QFAA-R |
Description | IC RF TXRX+MCU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 1MB Flash, 192kB RAM |
Mfr | Serial Interfaces GPIO, I2C, I2S, SPI, UART |
Series | GPIO 31 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Current - Receiving 3.2mA |
Type TxRx + MCU | Current - Transmitting 5mA ~ 10mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation FSK | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 4Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 8dBm | Base Product Number |
Sensitivity -104dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 70,23800 Kč | 702,38 Kč |
| 25 | 66,38720 Kč | 1 659,68 Kč |
| 100 | 61,10000 Kč | 6 110,00 Kč |
| 250 | 57,93012 Kč | 14 482,53 Kč |
| 500 | 55,69090 Kč | 27 845,45 Kč |
| 1 000 | 53,58060 Kč | 53 580,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,48388 Kč | 151 451,64 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |







