NRF21540-QDAA-R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF21540-QDAA-R7

DigiKey Part Number
4823-NRF21540-QDAA-R7TR-ND - Tape & Reel (TR)
4823-NRF21540-QDAA-R7CT-ND - Cut Tape (CT)
4823-NRF21540-QDAA-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF21540-QDAA-R7
Description
FEM FOR 2.4GHZ RANGE EXTENSION
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Front End 2.36GHz ~ 2.5GHz 802.15.4, Bluetooth, Zigbee® 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NRF21540-QDAA-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nordic Semiconductor ASA
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.15.4, Bluetooth, Zigbee®
Frequency
2.36GHz ~ 2.5GHz
Features
-
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 413
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,84000 Kč36,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50031,57500 Kč47 362,50 Kč
Manufacturers Standard Package
Unit Price without VAT:36,84000 Kč
Unit Price with VAT:44,57640 Kč