
NRF21540-QDAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF21540-QDAA-RTR-ND - Tape & Reel (TR) 4823-NRF21540-QDAA-RCT-ND - Cut Tape (CT) 4823-NRF21540-QDAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF21540-QDAA-R |
Description | RF 2.4GHZ FEM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.36GHz ~ 2.5GHz 802.15.4, Bluetooth, Zigbee® 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NRF21540-QDAA-R Models |
Category | Frequency 2.36GHz ~ 2.5GHz |
Manufacturer Nordic Semiconductor ASA | Package / Case 16-VQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-QFN (4x4) |
Part Status Active | Base Product Number |
RF Type 802.15.4, Bluetooth, Zigbee® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 51,36100 Kč | 513,61 Kč |
| 25 | 48,51360 Kč | 1 212,84 Kč |
| 100 | 44,60820 Kč | 4 460,82 Kč |
| 250 | 42,26308 Kč | 10 565,77 Kč |
| 500 | 40,60636 Kč | 20 303,18 Kč |
| 1 000 | 39,04494 Kč | 39 044,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 31,70703 Kč | 126 828,12 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |










