
TPSM82866AA0HRDMR | |
|---|---|
DigiKey Part Number | 296-TPSM82866AA0HRDMRTR-ND - Tape & Reel (TR) 296-TPSM82866AA0HRDMRCT-ND - Cut Tape (CT) 296-TPSM82866AA0HRDMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82866AA0HRDMR |
Description | 2.4-V TO 5.5-V INPUT, 6-A THIN S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82866AA0HRDMR Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 23-PowerLFQFN Module |
Voltage - Input (Min) 2.4V | Size / Dimension 0.14" L x 0.16" W x 0.06" H (3.5mm x 4.0mm x 1.5mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 23-B0QFN (3.5x4) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,04000 Kč | 152,04 Kč |
| 10 | 117,29100 Kč | 1 172,91 Kč |
| 25 | 108,59040 Kč | 2 714,76 Kč |
| 100 | 99,02190 Kč | 9 902,19 Kč |
| 250 | 96,10964 Kč | 24 027,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 86,65446 Kč | 259 963,38 Kč |
| Unit Price without VAT: | 152,04000 Kč |
|---|---|
| Unit Price with VAT: | 183,96840 Kč |










