
993-009-010R031 | |
|---|---|
DigiKey Part Number | 993-109P45E-ND |
Manufacturer | |
Manufacturer Product Number | 993-009-010R031 |
Description | CONN BACKSHELL 9POS 45DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 45° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 45° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Gray |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6560-0107-11 | Encitech Connectors AB | 948 | 4414-6560-0107-11-ND | 46,20000 Kč | Parametric Equivalent |
| C88E200000 | Northern Technologies | 232 | 6022-C88E200000-ND | 55,01000 Kč | Parametric Equivalent |
| C88E200004 | Northern Technologies | 43 | 6022-C88E200004-ND | 39,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 25 | 35,31040 Kč | 882,76 Kč |
| 50 | 33,62200 Kč | 1 681,10 Kč |
| 100 | 32,01360 Kč | 3 201,36 Kč |
| 250 | 30,00868 Kč | 7 502,17 Kč |
| 500 | 28,57576 Kč | 14 287,88 Kč |
| 1 000 | 27,21215 Kč | 27 212,15 Kč |
| 2 500 | 25,50938 Kč | 63 773,45 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |










