


180-015-173L030 | |
|---|---|
DigiKey Part Number | 3815ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-015-173L030 |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-015-173L030 Models |
Category | Shell Size, Connector Layout 1 (DE, E) High Density |
Manufacturer NorComp Inc. | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Mating Side (4-40) |
Part Status Active | Features Grounding Indents |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -50°C ~ 100°C |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 62,65675 Kč | 10 025,08 Kč |
| Unit Price without VAT: | 62,65675 Kč |
|---|---|
| Unit Price with VAT: | 75,81467 Kč |
















