Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

982-009-020R121 | |
|---|---|
DigiKey Part Number | 909UAE-ND |
Manufacturer | |
Manufacturer Product Number | 982-009-020R121 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 982-009-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,65000 Kč | 257,65 Kč |
| 10 | 219,00900 Kč | 2 190,09 Kč |
| 25 | 205,29320 Kč | 5 132,33 Kč |
| 50 | 195,49140 Kč | 9 774,57 Kč |
| 100 | 186,16200 Kč | 18 616,20 Kč |
| 250 | 174,51352 Kč | 43 628,38 Kč |
| 500 | 166,19204 Kč | 83 096,02 Kč |
| 1 000 | 158,26928 Kč | 158 269,28 Kč |
| Unit Price without VAT: | 257,65000 Kč |
|---|---|
| Unit Price with VAT: | 311,75650 Kč |




























