Similar
Similar
Similar
Similar
Similar
Similar

182-037-213R431 | |
|---|---|
DigiKey Part Number | 182-037-213R431-ND |
Manufacturer | |
Manufacturer Product Number | 182-037-213R431 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-037-213R431 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.318" (8.08mm) |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09684535613 | HARTING | 59 | 1195-7999-ND | 245,26000 Kč | Similar |
| 09684537613 | HARTING | 45 | 1195-2810-ND | 198,54000 Kč | Similar |
| 622-037-260-042 | EDAC Inc. | 0 | 622-037-260-042-ND | 77,66920 Kč | Similar |
| A-DF 37 A/KG-F | Assmann WSW Components | 0 | A-DF37A/KG-F-ND | 87,19425 Kč | Similar |
| D37S33E6PA119LF | Amphenol CS (FCI) | 0 | D37S33E6PA119LF-ND | 107,24939 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 68,41006 Kč | 35 573,23 Kč |
| Unit Price without VAT: | 68,41006 Kč |
|---|---|
| Unit Price with VAT: | 82,77617 Kč |








