



171-037-103L011 | |
|---|---|
DigiKey Part Number | 1237ME-ND |
Manufacturer | |
Manufacturer Product Number | 171-037-103L011 |
Description | CONN D-SUB PLUG 37POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-037-103L011 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Cable Side (4-40) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 74,64800 Kč | 746,48 Kč |
| 25 | 69,97360 Kč | 1 749,34 Kč |
| 50 | 66,63080 Kč | 3 331,54 Kč |
| 240 | 59,64658 Kč | 14 315,18 Kč |
| 480 | 56,80046 Kč | 27 264,22 Kč |
| 720 | 55,19936 Kč | 39 743,54 Kč |
| 1 200 | 53,24655 Kč | 63 895,86 Kč |
| 2 640 | 50,36800 Kč | 132 971,52 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |

















