



183-037-213R571 | |
|---|---|
DigiKey Part Number | 183-137FE-ND |
Manufacturer | |
Manufacturer Product Number | 183-037-213R571 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 183-037-213R571 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 10 | 177,32800 Kč | 1 773,28 Kč |
| 25 | 166,22000 Kč | 4 155,50 Kč |
| 50 | 158,28300 Kč | 7 914,15 Kč |
| 100 | 150,72780 Kč | 15 072,78 Kč |
| 250 | 141,29472 Kč | 35 323,68 Kč |
| 520 | 134,18529 Kč | 69 776,35 Kč |
| 1 040 | 127,78817 Kč | 132 899,70 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |





