Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

622-037-260-042 | |
|---|---|
DigiKey Part Number | 622-037-260-042-ND |
Manufacturer | |
Manufacturer Product Number | 622-037-260-042 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 622-037-260-042 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09684535613 | HARTING | 59 | 1195-7999-ND | 245,26000 Kč | Similar |
| 09684537613 | HARTING | 45 | 1195-2810-ND | 198,54000 Kč | Similar |
| 182-037-213R161 | NorComp Inc. | 238 | 182-737FE-ND | 94,06000 Kč | Similar |
| 182-037-213R171 | NorComp Inc. | 0 | 182-937FE-ND | 59,73849 Kč | Similar |
| 182-037-213R181 | NorComp Inc. | 810 | 182-837FE-ND | 103,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 77,66920 Kč | 19 417,30 Kč |
| Unit Price without VAT: | 77,66920 Kč |
|---|---|
| Unit Price with VAT: | 93,97973 Kč |










