Similar
Similar

D37S33E6RL09LF | |
|---|---|
DigiKey Part Number | D37S33E6RL09LF-ND |
Manufacturer | |
Manufacturer Product Number | D37S33E6RL09LF |
Description | CONN DSUB RCPT 37P R/A SLD PASTE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D37S33E6RL09LF Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Guide, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
Termination Solder Paste |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09684535613 | HARTING | 59 | 1195-7999-ND | 245,26000 Kč | Similar |
| 09684537613 | HARTING | 45 | 1195-2810-ND | 198,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 132,25633 Kč | 23 806,14 Kč |
| Unit Price without VAT: | 132,25633 Kč |
|---|---|
| Unit Price with VAT: | 160,03016 Kč |




