D37S33E6PA119LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 59
Unit Price: 237,28000 Kč
Datasheet

Similar


HARTING
In Stock: 97
Unit Price: 184,36000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 3
Unit Price: 957,93000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 164
Unit Price: 211,87000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 122,91260 Kč
Datasheet
Image for D37S33E6PA119LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D37S33E6PA119LF

DigiKey Part Number
D37S33E6PA119LF-ND
Manufacturer
Manufacturer Product Number
D37S33E6PA119LF
Description
CONN D-SUB RCPT 37POS R/A SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.303" (7.70mm)
Features
-
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
180106,62667 Kč19 192,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,62667 Kč
Unit Price with VAT:129,01827 Kč