Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

179-009-613R691 | |
|---|---|
DigiKey Part Number | 179-509MME-ND |
Manufacturer | |
Manufacturer Product Number | 179-009-613R691 |
Description | CONN D-SUB PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 179-009-613R691 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2, 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L17H2110120 | Amphenol CS (Commercial Products) | 0 | L17H2110120-ND | 72,16156 Kč | Similar |
| L17H2110125 | Amphenol CS (Commercial Products) | 0 | L17H2110125-ND | 80,92313 Kč | Similar |
| L17H2110127 | Amphenol CS (Commercial Products) | 348 | L17H2110127-ND | 119,48000 Kč | Similar |
| L17H2110131 | Amphenol CS (Commercial Products) | 0 | L17H2110131-ND | 117,80000 Kč | Similar |
| L17H2110137 | Amphenol CS (Commercial Products) | 0 | L17H2110137-ND | 73,52563 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 126,76083 Kč | 36 507,12 Kč |
| Unit Price without VAT: | 126,76083 Kč |
|---|---|
| Unit Price with VAT: | 153,38060 Kč |














