Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L17H2111130 | |
|---|---|
DigiKey Part Number | L17H2111130-ND |
Manufacturer | |
Manufacturer Product Number | L17H2111130 |
Description | CONN D-SUB PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17H2111130 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 2, 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 178-009-613R481 | NorComp Inc. | 0 | 178-009-613R481-ND | 42,10067 Kč | Similar |
| 178-009-613R571 | NorComp Inc. | 4 790 | 1109MME-ND | 61,37000 Kč | Similar |
| 178-009-613R671 | NorComp Inc. | 0 | 178-009-613R671-ND | 43,28200 Kč | Similar |
| 178-009-613R691 | NorComp Inc. | 464 | 178-509MME-ND | 54,90000 Kč | Similar |
| 179-009-613R491 | NorComp Inc. | 0 | 179-409MME-ND | 38,27333 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 260 | 89,08818 Kč | 112 251,11 Kč |
| Unit Price without VAT: | 89,08818 Kč |
|---|---|
| Unit Price with VAT: | 107,79670 Kč |








