L17H2112120 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: 5,64374 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 4 790
Unit Price: 8,23000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 5,80211 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 464
Unit Price: 7,36000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 5,13069 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 121
Unit Price: 8,23000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 5,80212 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 5,13069 Kč
Datasheet
9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
L17H2112120
L17H2112120
L17H2112120
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17H2112120

DigiKey Part Number
L17H2112120-ND
Manufacturer
Manufacturer Product Number
L17H2112120
Description
CONN D-SUB PLUG 9POS R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L17H2112120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents, Shielded
Number of Positions
Voltage Rating
250V
Number of Rows
2, 2
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Brass
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 105°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
178-009-613R481NorComp Inc.0178-009-613R481-ND5,64374 KčSimilar
178-009-613R571NorComp Inc.4 7901109MME-ND8,23000 KčSimilar
178-009-613R671NorComp Inc.0178-009-613R671-ND5,80211 KčSimilar
178-009-613R691NorComp Inc.464178-509MME-ND7,36000 KčSimilar
179-009-613R491NorComp Inc.0179-409MME-ND5,13069 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1162,52000 Kč162,52 Kč
10138,02000 Kč1 380,20 Kč
45124,11689 Kč5 585,26 Kč
90118,19078 Kč10 637,17 Kč
135114,85748 Kč15 505,76 Kč
270109,37704 Kč29 531,80 Kč
540104,15980 Kč56 246,29 Kč
1 03599,49157 Kč102 973,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:162,52000 Kč
Unit Price with VAT:196,64920 Kč