




L17H2110127 | |
|---|---|
DigiKey Part Number | L17H2110127-ND |
Manufacturer | |
Manufacturer Product Number | L17H2110127 |
Description | CONN D-SUB PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17H2110127 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 2, 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 178-009-613R571 | NorComp Inc. | 4 790 | 1109MME-ND | 203,26000 Kč | Similar |
| 178-009-613R691 | NorComp Inc. | 464 | 178-509MME-ND | 181,84000 Kč | Similar |
| 179-009-613R571 | NorComp Inc. | 121 | 1209MME-ND | 203,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 101,54600 Kč | 1 015,46 Kč |
| 25 | 95,17960 Kč | 2 379,49 Kč |
| 50 | 90,63160 Kč | 4 531,58 Kč |
| 135 | 84,49437 Kč | 11 406,74 Kč |
| 270 | 80,46122 Kč | 21 724,53 Kč |
| 540 | 76,62287 Kč | 41 376,35 Kč |
| 1 080 | 72,96863 Kč | 78 806,12 Kč |
| 2 565 | 68,65347 Kč | 176 096,15 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |


