L17H2112127 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: 139,43681 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 4 790
Unit Price: 203,26000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 143,34944 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 464
Unit Price: 181,84000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 126,76083 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 121
Unit Price: 203,26000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 143,34927 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 126,76083 Kč
Datasheet
9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
L17H2112127
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17H2112127

DigiKey Part Number
L17H2112127-ND
Manufacturer
Manufacturer Product Number
L17H2112127
Description
CONN D-SUB PLUG 9POS R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L17H2112127 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents, Shielded
Number of Positions
Voltage Rating
250V
Number of Rows
2, 2
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Brass
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 105°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
178-009-613R481NorComp Inc.0178-009-613R481-ND139,43681 KčSimilar
178-009-613R571NorComp Inc.4 7901109MME-ND203,26000 KčSimilar
178-009-613R671NorComp Inc.0178-009-613R671-ND143,34944 KčSimilar
178-009-613R691NorComp Inc.464178-509MME-ND181,84000 KčSimilar
179-009-613R491NorComp Inc.0179-409MME-ND126,76083 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 26099,95664 Kč125 945,37 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,95664 Kč
Unit Price with VAT:120,94753 Kč