37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Receptacle, Female Sockets Connector
172-037-202R001
172-037-202R001

172-037-202R001

DigiKey Part Number
1137FA-ND
Manufacturer
Manufacturer Product Number
172-037-202R001
Description
CONN D-SUB RCPT 37POS PNL MNT
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-037-202R001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Color
Beige
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Wire Gauge
20-26 AWG
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-50°C ~ 100°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-037-203R001NorComp Inc.3737-172-037-203R001-ND36,82000 KčMFR Recommended
L177DC37SAmphenol CS (Commercial Products)0L177DC37S-ND0,00000 KčSimilar
L177DCF37SAmphenol CS (Commercial Products)0L177DCF37S-ND0,00000 KčSimilar
L177DFC37SAmphenol CS (Commercial Products)0L177DFC37S-ND83,29730 KčSimilar
L177DFCF37SAmphenol CS (Commercial Products)0L177DFCF37S-ND85,60645 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

15In Stock
Purchasing Option