



172-037-183L001 | |
|---|---|
DigiKey Part Number | 12637MA-ND |
Manufacturer | |
Manufacturer Product Number | 172-037-183L001 |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-037-183L001 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -50°C ~ 125°C |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,29000 Kč | 353,29 Kč |
| 10 | 300,17300 Kč | 3 001,73 Kč |
| 32 | 276,51125 Kč | 8 848,36 Kč |
| 64 | 263,31375 Kč | 16 852,08 Kč |
| 128 | 250,74992 Kč | 32 095,99 Kč |
| 256 | 238,79223 Kč | 61 130,81 Kč |
| 512 | 227,40846 Kč | 116 433,13 Kč |
| Unit Price without VAT: | 353,29000 Kč |
|---|---|
| Unit Price with VAT: | 427,48090 Kč |












