
172-E37-202-021 | |
|---|---|
DigiKey Part Number | 3137FE-ND |
Manufacturer | |
Manufacturer Product Number | 172-E37-202-021 |
Description | CONN D-SUB RCPT 37POS PNL MNT |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Cable Side (4-40) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-E37-203R021 | NorComp Inc. | 296 | 3137FEA-ND | 227,12000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,80000 Kč | 121,80 Kč |
| 10 | 103,52700 Kč | 1 035,27 Kč |
| 25 | 97,03640 Kč | 2 425,91 Kč |
| 80 | 89,38925 Kč | 7 151,14 Kč |
| Unit Price without VAT: | 121,80000 Kč |
|---|---|
| Unit Price with VAT: | 147,37800 Kč |







