
982-037-020R121 | |
|---|---|
DigiKey Part Number | 937UAE-ND |
Manufacturer | |
Manufacturer Product Number | 982-037-020R121 |
Description | CONN BACKSHELL 37P 90/180DEG SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 90°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 982-037-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,49000 Kč | 418,49 Kč |
| 10 | 355,62200 Kč | 3 556,22 Kč |
| 25 | 333,35600 Kč | 8 333,90 Kč |
| 50 | 317,44780 Kč | 15 872,39 Kč |
| 100 | 302,30190 Kč | 30 230,19 Kč |
| 250 | 283,39236 Kč | 70 848,09 Kč |
| 500 | 269,88142 Kč | 134 940,71 Kč |
| Unit Price without VAT: | 418,49000 Kč |
|---|---|
| Unit Price with VAT: | 506,37290 Kč |

















