L177DFCF37S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 15
Unit Price: 215,65000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Image for L177DFCF37S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L177DFCF37S

DigiKey Part Number
L177DFCF37S-ND
Manufacturer
Manufacturer Product Number
L177DFCF37S
Description
CONN D-SUB RCPT 37POS PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Voltage Rating
300V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-037-202R001NorComp Inc.155497-172-037-202R001-ND215,65000 KčSimilar
172-037-202R021NorComp Inc.03137FA-ND0,00000 KčSimilar
172-037-202R031NorComp Inc.04137FA-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
200577,47835 Kč115 495,67 Kč
Manufacturers Standard Package
Unit Price without VAT:577,47835 Kč
Unit Price with VAT:698,74880 Kč