172-025-112R011 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 0
Unit Price: 194,29000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 62,06636 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 485
Unit Price: 91,78000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 194,29000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 199,29613 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 80
Unit Price: 271,55000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 87,45348 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 326
Unit Price: 129,25000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 1 064,71000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 1 218,82880 Kč
Datasheet

Similar


HARTING
In Stock: 50
Unit Price: 852,95000 Kč
Datasheet

Similar


HARTING
In Stock: 93
Unit Price: 210,50000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 144,86820 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 222,71000 Kč
Datasheet
172-025-112R011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172-025-112R011
172-025-112R011
172-025-112R011

172-025-112R011

DigiKey Part Number
2525MA-ND
Manufacturer
Manufacturer Product Number
172-025-112R011
Description
CONN D-SUB PLG 25POS PNL MT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-025-112R011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes