Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

172-025-113R011 | |
|---|---|
DigiKey Part Number | 37-172-025-113R011-ND |
Manufacturer | |
Manufacturer Product Number | 172-025-113R011 |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,29000 Kč | 194,29 Kč |
| 10 | 165,17900 Kč | 1 651,79 Kč |
| 25 | 154,82680 Kč | 3 870,67 Kč |
| 50 | 147,43420 Kč | 7 371,71 Kč |
| 100 | 140,39510 Kč | 14 039,51 Kč |
| 250 | 131,60964 Kč | 32 902,41 Kč |
| 500 | 125,33254 Kč | 62 666,27 Kč |
| 1 000 | 119,35771 Kč | 119 357,71 Kč |
| Unit Price without VAT: | 194,29000 Kč |
|---|---|
| Unit Price with VAT: | 235,09090 Kč |









