
160-580-JSSRKT1 | |
|---|---|
DigiKey Part Number | 37-160-580-JSSRKT1-ND |
Manufacturer | |
Manufacturer Product Number | 160-580-JSSRKT1 |
Description | 580-M SERIES 1PK=20 JACK SCREWS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors Series 580-M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors Series 580-M | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.295" (7.50mm) | |
Thread Size | 2-56 Socket, 2-56 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,43000 Kč | 522,43 Kč |
| 10 | 443,96100 Kč | 4 439,61 Kč |
| 30 | 410,84000 Kč | 12 325,20 Kč |
| 50 | 396,30360 Kč | 19 815,18 Kč |
| 100 | 377,39710 Kč | 37 739,71 Kč |
| 250 | 353,79532 Kč | 88 448,83 Kč |
| 500 | 336,93054 Kč | 168 465,27 Kč |
| Unit Price without VAT: | 522,43000 Kč |
|---|---|
| Unit Price with VAT: | 632,14030 Kč |











