




781-M15-113R001 | |
|---|---|
DigiKey Part Number | NOR1097-ND |
Manufacturer | |
Manufacturer Product Number | 781-M15-113R001 |
Description | CONN D-SUB HD PLG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,10000 Kč | 246,10 Kč |
| 10 | 209,07700 Kč | 2 090,77 Kč |
| 40 | 189,58050 Kč | 7 583,22 Kč |
| 80 | 180,53288 Kč | 14 442,63 Kč |
| 120 | 175,44350 Kč | 21 053,22 Kč |
| 280 | 165,26775 Kč | 46 274,97 Kč |
| 520 | 158,21104 Kč | 82 269,74 Kč |
| 1 000 | 151,08565 Kč | 151 085,65 Kč |
| Unit Price without VAT: | 246,10000 Kč |
|---|---|
| Unit Price with VAT: | 297,78100 Kč |














