Jackscrew, Slotted For D-Sub Connectors Series 580-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-580-CSHRKT1

DigiKey Part Number
37-160-580-CSHRKT1-ND
Manufacturer
Manufacturer Product Number
160-580-CSHRKT1
Description
580-M SERIES SHORT CSCREW KIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jackscrew, Slotted For D-Sub Connectors Series 580-M
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Clip
Manufacturer
NorComp Inc.
Length - Threaded Portion Below Head
0.100" (2.54mm)
Packaging
Bulk
Length - Below Head
0.157" (4.00mm)
Part Status
Active
Thread Size
2-56
Accessory Type
Jackscrew, Slotted
Base Product Number
For Use With/Related Products
D-Sub Connectors Series 580-M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,70000 Kč94,70 Kč
1080,42200 Kč804,22 Kč
2575,37440 Kč1 884,36 Kč
5071,77540 Kč3 588,77 Kč
10068,34640 Kč6 834,64 Kč
30063,24877 Kč18 974,63 Kč
50061,01052 Kč30 505,26 Kč
1 00058,10000 Kč58 100,00 Kč
2 50054,46629 Kč136 165,73 Kč
Manufacturers Standard Package
Unit Price without VAT:94,70000 Kč
Unit Price with VAT:114,58700 Kč