
160-580-CLGRKT1 | |
|---|---|
DigiKey Part Number | 37-160-580-CLGRKT1-ND |
Manufacturer | |
Manufacturer Product Number | 160-580-CLGRKT1 |
Description | 580-M SERIES LONG CSCREW KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors Series 580-M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors Series 580-M | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.100" (2.54mm) | |
Length - Below Head | 0.276" (7.00mm) | |
Thread Size | 2-56 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 87,73000 Kč | 877,30 Kč |
| 25 | 82,21960 Kč | 2 055,49 Kč |
| 50 | 78,29320 Kč | 3 914,66 Kč |
| 100 | 74,55340 Kč | 7 455,34 Kč |
| 300 | 68,99313 Kč | 20 697,94 Kč |
| 500 | 66,55148 Kč | 33 275,74 Kč |
| 1 000 | 63,37700 Kč | 63 377,00 Kč |
| 2 500 | 59,41376 Kč | 148 534,40 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |







