
380-025-103L001 | |
|---|---|
DigiKey Part Number | 37-380-025-103L001-ND |
Manufacturer | |
Manufacturer Product Number | 380-025-103L001 |
Description | M 25P MINI DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Zinc Alloy, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 60V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 28 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,99000 Kč | 449,99 Kč |
| 10 | 382,37400 Kč | 3 823,74 Kč |
| 49 | 341,80449 Kč | 16 748,42 Kč |
| 98 | 325,50112 Kč | 31 899,11 Kč |
| 147 | 316,32844 Kč | 46 500,28 Kč |
| 294 | 301,24415 Kč | 88 565,78 Kč |
| 539 | 288,64965 Kč | 155 582,16 Kč |
| Unit Price without VAT: | 449,99000 Kč |
|---|---|
| Unit Price with VAT: | 544,48790 Kč |









