
160-380-001R031 | |
|---|---|
DigiKey Part Number | 160-380-001R031-ND |
Manufacturer | |
Manufacturer Product Number | 160-380-001R031 |
Description | CONN MICRO-D PCB MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.137" (3.48mm) | |
Length - Below Head | 0.162" (4.11mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 47,58100 Kč | 475,81 Kč |
| 25 | 44,59960 Kč | 1 114,99 Kč |
| 50 | 42,47060 Kč | 2 123,53 Kč |
| 100 | 40,44000 Kč | 4 044,00 Kč |
| 300 | 37,42263 Kč | 11 226,79 Kč |
| 500 | 36,09766 Kč | 18 048,83 Kč |
| 1 000 | 34,37520 Kč | 34 375,20 Kč |
| 2 500 | 32,22454 Kč | 80 561,35 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |






