
380-009-203L001 | |
|---|---|
DigiKey Part Number | 37-380-009-203L001-ND |
Manufacturer | |
Manufacturer Product Number | 380-009-203L001 |
Description | F 9P MINI DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Zinc Alloy, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Voltage Rating 60V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Wire Gauge 28 AWG |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,31000 Kč | 407,31 Kč |
| 10 | 346,20100 Kč | 3 462,01 Kč |
| 25 | 324,52840 Kč | 8 113,21 Kč |
| 50 | 309,03680 Kč | 15 451,84 Kč |
| 110 | 292,32209 Kč | 32 155,43 Kč |
| 330 | 270,53882 Kč | 89 277,81 Kč |
| 550 | 260,97435 Kč | 143 535,89 Kč |
| Unit Price without VAT: | 407,31000 Kč |
|---|---|
| Unit Price with VAT: | 492,84510 Kč |










