



381-009-112L565 | |
|---|---|
DigiKey Part Number | NOR1136-ND |
Manufacturer | |
Manufacturer Product Number | 381-009-112L565 |
Description | CONN MICRO-D PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 381-009-112L565 Models |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Features Board Lock, Shielded |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,84000 Kč | 669,84 Kč |
| 10 | 569,25600 Kč | 5 692,56 Kč |
| 25 | 533,61800 Kč | 13 340,45 Kč |
| 50 | 508,15580 Kč | 25 407,79 Kč |
| 100 | 483,91990 Kč | 48 391,99 Kč |
| 250 | 453,66012 Kč | 113 415,03 Kč |
| Unit Price without VAT: | 669,84000 Kč |
|---|---|
| Unit Price with VAT: | 810,50640 Kč |










