
0834219037 | |
|---|---|
DigiKey Part Number | WM3567-ND |
Manufacturer | |
Manufacturer Product Number | 0834219037 |
Description | CABLE ASSY DB09 TO MICRO D 925MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, Micro-D Black, Individual (Round) 3.03' (925.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Molex | Length 3.03' (925.00mm) |
Series | Shielding Shielded |
Packaging Bag | Color Black, Individual (Round) |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 5.00µin (0.127µm) |
2nd Connector Plug, Male Pins | Base Product Number |
Type DB9, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 183,03000 Kč | 1 183,03 Kč |
| 10 | 1 005,47900 Kč | 10 054,79 Kč |
| 25 | 955,98440 Kč | 23 899,61 Kč |
| Unit Price without VAT: | 1 183,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 431,46630 Kč |











