D-Sub Cable Assembly DB9, Micro-D 1.50' (457.20mm) Receptacle, Female Sockets to Receptacle, Female Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0834219039

DigiKey Part Number
WM8726-ND
Manufacturer
Manufacturer Product Number
0834219039
Description
CABLE ASY DB09 TO MICR D 457.2MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9, Micro-D 1.50' (457.20mm) Receptacle, Female Sockets to Receptacle, Female Sockets
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB9, Micro-D
Manufacturer
Molex
Number of Positions
9
Series
Length
1.50' (457.20mm)
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
5.00µin (0.127µm)
1st Connector
Receptacle, Female Sockets
Base Product Number
2nd Connector
Receptacle, Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 955,12000 Kč1 955,12 Kč
101 661,86600 Kč16 618,66 Kč
251 557,90040 Kč38 947,51 Kč
501 483,62620 Kč74 181,31 Kč
1001 412,91760 Kč141 291,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 955,12000 Kč
Unit Price with VAT:2 365,69520 Kč