


581-M09-213L461 | |
|---|---|
DigiKey Part Number | 37-581-M09-213L461-ND |
Manufacturer | |
Manufacturer Product Number | 581-M09-213L461 |
Description | CONN MICRO-D RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel (Front) / Brass (Rear), Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 2A |
Connector Style | Backset Spacing 0.220" (5.60mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 60VDC |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Dielectric Material Liquid Crystal Polymer (LCP) |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (2-56) | Operating Temperature -40°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,90000 Kč | 572,90 Kč |
| 10 | 486,97600 Kč | 4 869,76 Kč |
| 25 | 456,49360 Kč | 11 412,34 Kč |
| 96 | 415,17219 Kč | 39 856,53 Kč |
| 192 | 395,37464 Kč | 75 911,93 Kč |
| 288 | 384,23726 Kč | 110 660,33 Kč |
| Unit Price without VAT: | 572,90000 Kč |
|---|---|
| Unit Price with VAT: | 693,20900 Kč |







