
380-009-103L001 | |
|---|---|
DigiKey Part Number | 37-380-009-103L001-ND |
Manufacturer | |
Manufacturer Product Number | 380-009-103L001 |
Description | M 9P MINI DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Zinc Alloy, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Voltage Rating 60V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Wire Gauge 28 AWG |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,86000 Kč | 303,86 Kč |
| 10 | 258,27500 Kč | 2 582,75 Kč |
| 25 | 242,09880 Kč | 6 052,47 Kč |
| 77 | 223,62247 Kč | 17 218,93 Kč |
| 154 | 212,95227 Kč | 32 794,65 Kč |
| 308 | 202,79808 Kč | 62 461,81 Kč |
| 539 | 194,95443 Kč | 105 080,44 Kč |
| 1 001 | 186,63505 Kč | 186 821,69 Kč |
| Unit Price without VAT: | 303,86000 Kč |
|---|---|
| Unit Price with VAT: | 367,67060 Kč |








