4715FS-12T-B50-D00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 1 709
Unit Price: 370,98000 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 13
Unit Price: 566,16000 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 22
Unit Price: 859,65000 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Qualtek
In Stock: 98
Unit Price: 418,68000 Kč
Datasheet

Parametric Equivalent


Comair Rotron
In Stock: 314
Unit Price: 973,39000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 116
Unit Price: 653,44000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 525,40025 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 11
Unit Price: 418,68000 Kč
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 1 048
Unit Price: 497,21000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 7 947
Unit Price: 483,05000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 2 380
Unit Price: 484,92000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 448,97500 Kč
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 2 809
Unit Price: 430,97000 Kč
Datasheet
4715FS-12T-B50-D00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4715FS-12T-B50-D00
4715FS-12T-B50-D00
4715FS-12T-B50-D00

4715FS-12T-B50-D00

DigiKey Part Number
P12896-ND
Manufacturer
Manufacturer Product Number
4715FS-12T-B50-D00
Description
FAN AXIAL 119X38MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 110.0 CFM (3.08m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
4715FS-12T-B50-D00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
110.0 CFM (3.08m³/min)
Static Pressure
0.370 in H2O (92.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
45.0dB
Power (Watts)
14.40W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, TUV, UL
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
0.190A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes