A1123-HST.GN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 115
Unit Price: 718,26000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 6 169
Unit Price: 495,53000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 717
Unit Price: 386,04000 Kč
Datasheet

Similar


Qualtek
In Stock: 95
Unit Price: 461,32000 Kč
Datasheet

Similar


Qualtek
In Stock: 13
Unit Price: 461,32000 Kč
Datasheet

Similar


Qualtek
In Stock: 48
Unit Price: 461,32000 Kč
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 535,71500 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 387,91000 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 7
Unit Price: 583,12000 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 12
Unit Price: 970,41000 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 265
Unit Price: 428,37000 Kč
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 369
Unit Price: 469,25000 Kč
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 1 253
Unit Price: 447,35000 Kč
Datasheet
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Sleeve 115.0 CFM (3.22m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Sleeve 115.0 CFM (3.22m³/min) 2 Terminals
A1123-HST.GN
A1123-HST.GN
SUNON Fan Temperature Overview

A1123-HST.GN

DigiKey Part Number
259-1896-ND
Manufacturer
Manufacturer Product Number
A1123-HST.GN
Description
FAN AXIAL 119.5X38.5MM 115VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Sleeve 115.0 CFM (3.22m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
A1123-HST.GN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
49.0dB(A)
Manufacturer
Sunon Fans
Power (Watts)
20.00W
Series
RPM
3100 RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 119.5mm L x 119.5mm H
Weight
1.2 lbs (544.3 g)
Width
38.50mm
Current Rating (Amps)
0.250A
Air Flow
115.0 CFM (3.22m³/min)
Voltage Range
75 ~ 125VAC
Static Pressure
0.380 in H2O (94.6 Pa)
Material - Frame
Aluminum
Bearing Type
Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A1123-HBT.GNSunon Fans115259-1913-ND718,26000 KčParametric Equivalent
SP100A-1123XBT.GNSunon Fans6 169259-1385-ND495,53000 KčParametric Equivalent
SP100A-1123XST.GNSunon Fans717259-1386-ND386,04000 KčParametric Equivalent
FAA1-12038NBHT31-AQualtek95Q660-ND461,32000 KčSimilar
FAA1-12038NBLT31-AQualtek13Q598-ND461,32000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40527,69100 Kč21 107,64 Kč
Manufacturers Standard Package
Unit Price without VAT:527,69100 Kč
Unit Price with VAT:638,50611 Kč