4715FS-12T-B5A-D00 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 387,91000 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 7
Unit Price: 583,12000 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 12
Unit Price: 970,41000 Kč
Datasheet

Parametric Equivalent


Comair Rotron
In Stock: 312
Unit Price: 974,58000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 115
Unit Price: 718,26000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 527,69100 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 265
Unit Price: 428,37000 Kč
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 369
Unit Price: 469,25000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 6 169
Unit Price: 495,53000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 717
Unit Price: 386,04000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 450,92725 Kč
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 1 253
Unit Price: 447,35000 Kč
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 388
Unit Price: 381,86000 Kč
Datasheet
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 110.0 CFM (3.08m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4715FS-12T-B5A-D00

DigiKey Part Number
4715FS-12T-B5A-D00-ND
Manufacturer
Manufacturer Product Number
4715FS-12T-B5A-D00
Description
FAN AXIAL 119X38MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 110.0 CFM (3.08m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
4715FS-12T-B5A-D00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
45.0dB
Manufacturer
NMB Technologies Corporation
Power (Watts)
14.40W
Series
RPM
3100 RPM
Packaging
Box
Termination
2 Terminals
Part Status
Discontinued at DigiKey
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, CSA, TUV, UL
Size / Dimension
Square - 119mm L x 119mm H
Weight
1.2 lbs (544.3 g)
Width
38.00mm
Current Rating (Amps)
0.190A
Air Flow
110.0 CFM (3.08m³/min)
Material - Frame
Aluminum
Static Pressure
0.370 in H2O (92.2 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Base Product Number
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11938FB-A1N-EA-00NMB Technologies Corporation012-11938FB-A1N-EA-00-ND387,91000 KčParametric Equivalent
11938SB-A1N-QA-U0NMB Technologies Corporation712-11938SB-A1N-QA-U0-ND583,12000 KčParametric Equivalent
11938TB-A1N-QA-00NMB Technologies Corporation1212-11938TB-A1N-QA-00-ND970,41000 KčParametric Equivalent
19028420AComair Rotron312CR132-ND974,58000 KčParametric Equivalent
A1123-HBT.GNSunon Fans115259-1913-ND718,26000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes