
17PM-K440CN05CN | |
|---|---|
DigiKey Part Number | 942-17PM-K440CN05CN-ND |
Manufacturer | |
Manufacturer Product Number | 17PM-K440CN05CN |
Description | MOTOR, STEP, 1.8 DEG, NEMA 17 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Stepper Motor Hybrid Frame Size Step 2 A 2.4V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | - | |
Voltage - Rated | 2.4V | |
Current Rating (Amps) | 2 A | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 63.7 / 450 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.490" (12.45mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Operating Temperature | - | |
Rotor Inertia | 75gcm² | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 060,40000 Kč | 1 060,40 Kč |
| 5 | 974,51800 Kč | 4 872,59 Kč |
| 10 | 939,70200 Kč | 9 397,02 Kč |
| 40 | 873,76875 Kč | 34 950,75 Kč |
| 80 | 842,55788 Kč | 67 404,63 Kč |
| 120 | 824,81892 Kč | 98 978,27 Kč |
| Unit Price without VAT: | 1 060,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 283,08400 Kč |











