
3886 | |
|---|---|
DigiKey Part Number | 1528-3886-ND |
Manufacturer | |
Manufacturer Product Number | 3886 |
Description | STEMMA QT MPU-6050 ACCEL GYRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MPU-6050 Accelerometer, Gyroscope Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Accelerometer, Gyroscope |
Manufacturer Adafruit Industries LLC | Utilized IC / Part MPU-6050 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment Arduino, CircuitPython |
Platform Qwiic, STEMMA QT | Interconnect System STEMMA QT (DUELink/Qwiic) |
Type Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,92000 Kč | 271,92 Kč |
| Unit Price without VAT: | 271,92000 Kč |
|---|---|
| Unit Price with VAT: | 329,02320 Kč |











