
MOT-I-81619 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81619-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81619 |
Description | NEMA 17 Hybrid Stepper, Dual Sha |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid, Dual Shaft Frame Size 17 200.0 Step 1.2 A 7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid, Dual Shaft | |
Coil Type | Bipolar | |
Voltage - Rated | 7VDC | |
Current Rating (Amps) | 1.2 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 69.4 / 490 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 2.736" (69.50mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 5.8 Ohms | |
Features | Double Round Shaft | |
Weight | 0.529 lb (240.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,11000 Kč | 482,11 Kč |
| 10 | 433,81900 Kč | 4 338,19 Kč |
| Unit Price without VAT: | 482,11000 Kč |
|---|---|
| Unit Price with VAT: | 583,35310 Kč |











