
11938SB-B3N-QA-U0 | |
---|---|
DigiKey Part Number | 12-11938SB-B3N-QA-U0-ND |
Manufacturer | |
Manufacturer Product Number | 11938SB-B3N-QA-U0 |
Description | FAN 119MM X 38MM 230VAC TERMINAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 105.9 CFM (2.97m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 44.0dB | |
Power (Watts) | 15.50W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 149°F (-10 ~ 65°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.120A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 566,16000 Kč | 566,16 Kč |
20 | 433,53500 Kč | 8 670,70 Kč |
40 | 405,27375 Kč | 16 210,95 Kč |
60 | 394,98883 Kč | 23 699,33 Kč |
Unit Price without VAT: | 566,16000 Kč |
---|---|
Unit Price with VAT: | 685,05360 Kč |