

A2123-HST.GN | |
---|---|
DigiKey Part Number | A2123-HST.GN-ND |
Manufacturer | |
Manufacturer Product Number | A2123-HST.GN |
Description | FAN AXL 119.5X38.5MM 220/240VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 240VAC Square - 119.5mm L x 119.5mm H Sleeve 115.0 CFM (3.22m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 240VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 115.0 CFM (3.22m³/min) | |
Static Pressure | 0.380 in H2O (94.6 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 49.0dB(A) | |
Power (Watts) | 20.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | 525,40025 Kč | 21 016,01 Kč |
Unit Price without VAT: | 525,40025 Kč |
---|---|
Unit Price with VAT: | 635,73430 Kč |