
FAA1-12038QBJT31-A | |
|---|---|
DigiKey Part Number | FAA1-12038QBJT31-A-ND |
Manufacturer | |
Manufacturer Product Number | FAA1-12038QBJT31-A |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Ball 103.5 CFM (2.90m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 103.5 CFM (2.90m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 47.0dB(A) | |
Power (Watts) | 17.60W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,48000 Kč | 464,48 Kč |
| 10 | 374,10000 Kč | 3 741,00 Kč |
| 30 | 334,36500 Kč | 10 030,95 Kč |
| 50 | 316,99420 Kč | 15 849,71 Kč |
| 100 | 294,70480 Kč | 29 470,48 Kč |
| 250 | 290,03444 Kč | 72 508,61 Kč |
| Unit Price without VAT: | 464,48000 Kč |
|---|---|
| Unit Price with VAT: | 562,02080 Kč |



