11938SB-B2N-QA-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 285,39200 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 370,98000 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 1 485,00200 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 566,16000 Kč
Datasheet

Parametric Equivalent


ebm-papst Inc.
In Stock: 425
Unit Price: 1 261,26000 Kč
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 751
Unit Price: 469,09000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938SB-B2N-QA-00

DigiKey Part Number
12-11938SB-B2N-QA-00-ND
Manufacturer
Manufacturer Product Number
11938SB-B2N-QA-00
Description
FAN 119MM X 38MM 200VAC TERMINAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 220VAC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
220VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
105.9 CFM (2.97m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
44.0dB
Power (Watts)
15.50W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 149°F (-10 ~ 65°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.130A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 485,00200 Kč29 700,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 485,00200 Kč
Unit Price with VAT:1 796,85242 Kč