
SB4011NOMG | |
|---|---|
DigiKey Part Number | SB4011NOMG-ND |
Manufacturer | |
Manufacturer Product Number | SB4011NOMG |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB4011NOMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,18000 Kč | 193,18 Kč |
| 10 | 166,74500 Kč | 1 667,45 Kč |
| 25 | 157,22480 Kč | 3 930,62 Kč |
| 50 | 150,38340 Kč | 7 519,17 Kč |
| 100 | 143,82790 Kč | 14 382,79 Kč |
| 250 | 135,58072 Kč | 33 895,18 Kč |
| 500 | 129,64586 Kč | 64 822,93 Kč |
| 1 000 | 123,95833 Kč | 123 958,33 Kč |
| Unit Price without VAT: | 193,18000 Kč |
|---|---|
| Unit Price with VAT: | 233,74780 Kč |















