
AT422E | |
|---|---|
DigiKey Part Number | AT422E-ND |
Manufacturer | |
Manufacturer Product Number | AT422E |
Description | CAP PUSHBUTTON ROUND YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Yellow Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | SB40 Series | |
Mounting Type | Slip On | |
Size | 10.00mm Dia x 6.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 25 | 14,80760 Kč | 370,19 Kč |
| 50 | 14,37520 Kč | 718,76 Kč |
| 100 | 13,95320 Kč | 1 395,32 Kč |
| 250 | 13,41352 Kč | 3 353,38 Kč |
| 500 | 13,01918 Kč | 6 509,59 Kč |
| 1 000 | 12,63618 Kč | 12 636,18 Kč |
| 5 000 | 11,78975 Kč | 58 948,75 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |








